TE Connectivity 1-640452-1 Series Vertical PCB PCB Header, 11 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 475-799
- Distrelec Article No.:
- 304-53-541
- Mfr. Part No.:
- 1-640452-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£168.48
(exc. VAT)
£202.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.48 | £1.123 |
*price indicative
- RS Stock No.:
- 475-799
- Distrelec Article No.:
- 304-53-541
- Mfr. Part No.:
- 1-640452-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-640452-1 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 11 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Contact Gender | Male | |
| Mating Pin Length | 7.49mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-640452-1 | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 11 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Contact Gender Male | ||
Mating Pin Length 7.49mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mount header is engineered for versatility in wire-to-board applications, making it an ideal choice for a range of electronic configurations. Designed to accommodate 11 positions with a 2.54 mm centreline, it ensures reliable electrical connections with its robust, vertical orientation. The unshrouded design provides ample space for easy access and straightforward configuration, while the through-hole solder termination method guarantees secure mounting on printed circuit boards. Constructed from durable materials, this header is suitable for a variety of operating conditions, lending itself to applications where performance is crucial. Its natural finish not only enhances durability but also complements a variety of PCB designs, ensuring seamless integration into existing systems.
Optimised for wire-to-board connectivity with a vertical orientation
Crafted from durable polyester to withstand varying industrial conditions
Supports a maximum current rating of 5 A for enhanced performance
Designed with a square post dimension for secure connections
Facilitates through-hole soldering, ensuring stability on the PCB
Compliant with EU RoHS directives for responsible environmental practices
Features inline contact layout for streamlined assembly
Provides a reliable operating voltage of 250 VAC
Suitable for use in temperature ranges from -55 to 105 °C, ensuring adaptability
Related links
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical PCB Header Unshrouded
- TE Connectivity Mini-Match Series Vertical PCB PCB Header 2.5 mm Pitch Unshrouded
- Molex 3003 Series Vertical Through Hole PCB Header 4.2 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 41671 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 4-146469-0 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
