TE Connectivity Economy Power Series Vertical Board PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 1000 units)*

£214.74

(exc. VAT)

£257.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£214.74£0.215

*price indicative

RS Stock No.:
475-024
Distrelec Article No.:
304-50-329
Mfr. Part No.:
1744037-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Economy Power

Current

8A

Pitch

5.08mm

Number of Contacts

2

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

30°C

Row Pitch

5.08mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.7mm

Mating Pin Length

7.7mm

Standards/Approvals

UL 94 V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed to provide reliable and efficient connectivity for wire-to-board applications, featuring a robust, partially shrouded design that enhances contact integrity. This connector's compact structure makes it ideal for space-sensitive environments, ensuring seamless integration into various PCB layouts. Its vertical orientation allows for easy installation and accessibility, making it a preferred choice for power circuit applications. Built with durable materials, this header is engineered to withstand operational strains while maintaining high performance. As part of the economy power series, it offers a cost-effective solution for those seeking quality and reliability without compromise.

Accommodates two positions for versatile connections

Utilises nylon 66 housing for outstanding durability

Supports a wide operating temperature range for diverse applications

Features locking tab design for enhanced mating retention

Offers a square contact shape for optimal mating performance

Incorporates wave solder capability for efficient assembly

Complies with EU RoHS and REACH regulations for environmental safety

Provides high current rating of up to 8 A for robust power handling

Recommends a PCB thickness of 1.6 mm for optimal fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy