TE Connectivity Economy Power Series Vertical Board PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 1000 units)*

£287.41

(exc. VAT)

£344.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£287.41£0.287

*price indicative

RS Stock No.:
473-121
Distrelec Article No.:
304-52-595
Mfr. Part No.:
1744037-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Economy Power

Current

8A

Pitch

5.08mm

Housing Material

Polyamide 66

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5.08mm

Termination Type

Solder

Minimum Operating Temperature

30°C

Tail Pin Length

3.7mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Mating Pin Length

7.7mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for seamless wire-to-board connections, featuring a compact vertical orientation ideal for space-constrained applications. Crafted with a partially shrouded design and a 5.08 mm centreline, it ensures reliable electrical performance while being easy to integrate into various PCB configurations. Built for high-current applications, this connector accommodates up to four positions, making it a perfect choice for powering diverse electronic devices. Its robust construction, with components plated in tin and nickel, further guarantees long-lasting durability even in challenging environments. The operating voltage of 250 VDC and a temperature range of -30 to 105 °C enhance its suitability across a variety of industries, from consumer electronics to industrial machinery.

Compact design optimised for vertical mounting, saving valuable space on PCBs

Partially shrouded header type enhances protection against dust and unintended contacts

Nickel and tin plating materials ensure superior conductivity and resistance to corrosion

Designed for through-hole solder termination, providing excellent mechanical support

Compatible with a wide range of connector types for versatility in applications

Lightweight yet robust, making it suitable for both portable and stationary devices

Manufactured with low halogen materials, aligning with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy