TE Connectivity AMPMODU MTE Series Right Angle Surface PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 300 units)*

£1,362.75

(exc. VAT)

£1,635.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,362.75£4.543

*price indicative

RS Stock No.:
473-349
Distrelec Article No.:
304-54-170
Mfr. Part No.:
5-147278-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU MTE

Pitch

2.54mm

Current

3A

Number of Contacts

8

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Termination Type

Surface Mount

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Tail Pin Length

3.05mm

Maximum Operating Temperature

105°C

Mating Pin Length

5.84mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

60V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header seamlessly integrates into wire-to-board applications, redefining connectivity with its right-angle design. Fully shrouded for enhanced durability, it ensures a reliable connection amidst varying operational conditions. The robust 8-position configuration, accompanied by a 2.54 mm centreline, optimises space without compromising performance. Crafted with premium materials, this connector showcases a striking black thermoplastic housing, ensuring longevity. Versatile in nature, it accommodates a temperature range ideal for both high and low thermal extremes, making it suitable for diverse environments. Its gold-plated contact mating area guarantees superior conductivity, while the unique latching mechanism reinforces its reliability in critical applications. This component not only meets but exceeds industry standards, making it a dependable choice for engineers seeking advanced connectivity solutions.

Right-angle design simplifies PCB layout and saves space during installation

8-position configuration supports multiple connections for enhanced functionality

Fully shrouded design reduces the risk of short circuits and improves durability

Crafted from high-quality thermoplastic for increased resilience against environmental factors

Gold-plated contacts ensure excellent signal integrity and low resistance

Optimised for a wide operating temperature range, suitable for various applications

Integrated latching mechanism provides secure mating and prevents accidental disconnection

Complies with stringent industry standards, assuring reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy