TE Connectivity AMPMODU Series Pin Connector
- RS Stock No.:
- 472-882
- Mfr. Part No.:
- 166679-2
- Brand:
- TE Connectivity
Subtotal (1 box of 600 units)*
£221.02
(exc. VAT)
£265.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £221.02 | £0.368 |
*price indicative
- RS Stock No.:
- 472-882
- Mfr. Part No.:
- 166679-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Connector | |
| Series | AMPMODU | |
| Current | 3A | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Plated | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Distrelec Product Id | 304-55-246 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Connector | ||
Series AMPMODU | ||
Current 3A | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Plated | ||
Termination Type Crimp | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Distrelec Product Id 304-55-246 | ||
- COO (Country of Origin):
- PL
The TE Connectivity pin contact is expertly designed for discrete wire applications, offering reliable connectivity in various environments. With its robust construction, it features tin plating for improved resistance and longevity. Whether operating in extreme temperatures or handling critical power signals, this contact ensures optimal performance. The component has been engineered to accommodate a wide range of wire sizes, making it versatile for diverse applications. Its compatibility with AMPMODU series highlights its suitability for a variety of users, from industrial professionals to hobbyists looking for dependable connections. This product stands out for its seamless integration into existing systems, ensuring an uninterrupted signal transfer while adhering to stringent compliance standards.
Designed for discrete wire applications, enhancing versatility
Tin plating improves durability and resistance to corrosion
Suitable for a wide range of wire sizes, adaptable to various needs
Engineered for consistent performance in extreme temperature conditions
Perfectly compatible with AMPMODU interconnection systems
Optimised for reliable power and signal connections
Meets compliance with EU RoHS and other directive standards
Crimp termination method ensures secure and lasting connections
Related links
- TE Connectivity AMPMODU Series Straight Pin Connector
- TE Connectivity AMPMODU Series Straight Pin Header 2 Row(s), Unshrouded
- TE Connectivity AMPMODU Series Straight Cable Mount PCB Connector 2.54mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Housing
- TE Connectivity AMPMODU Series Straight Cable Mount Housing 2.54mm Pitch, 2 Row(s)
- TE Connectivity AMPMODU Series Straight Housing 2.54mm Pitch, 2 Row(s)
- TE Connectivity AMPMODU Series Straight Board Mount PCB Connector 2.54mm Pitch, 2 Row(s)
- TE Connectivity AMPMODU Series Straight Surface Mount Pin Header 2.0mm Pitch Unshrouded
