TE Connectivity AMPMODU Series Straight Pin Connector
- RS Stock No.:
- 473-251
- Mfr. Part No.:
- 166679-1
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
£239.52
(exc. VAT)
£287.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £239.52 | £0.958 |
*price indicative
- RS Stock No.:
- 473-251
- Mfr. Part No.:
- 166679-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Connector | |
| Series | AMPMODU | |
| Current | 3A | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Distrelec Product Id | 304-55-245 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Connector | ||
Series AMPMODU | ||
Current 3A | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Distrelec Product Id 304-55-245 | ||
- COO (Country of Origin):
- PL
The TE Connectivity pin contact solution is designed for the AMPMODU IV/V series, offering unparalleled reliability and efficiency. Engineered for discrete wire applications, it supports wire sizes ranging from 26 to 22 AWG, ensuring a versatile fit for various connectivity needs. The gold plating on the contact mating area enhances conductivity and durability, making it suitable for diverse power and signal circuit applications. With a robust locking lance contact retention mechanism, this component guarantees secure connections throughout its operational lifetime. Furthermore, it operates efficiently across a wide temperature range, ideal for demanding environments. Packed with exceptional features and compliance with European directives, this product stands out in performance and sustainability, catering to modern electronic assembly requirements.
Compatible with discrete wire and cable types for versatile applications
Designed with a locking lance for enhanced contact retention
Features gold plating for superior electrical conductivity
Operates within an extensive temperature range of -40 to 85 °C
Crimp termination method ensures reliable and secure connections
Compliant with EU RoHS and ELV directives for environmental safety
Low halogen content promotes eco-friendly usage
It supports a maximum current rating of 3 A for robust performance
Related links
- TE Connectivity AMPMODU Series Straight Pin Connector
- TE Connectivity AMPMODU Series Straight Pin Header 2 Row(s), Unshrouded
- TE Connectivity AMPMODU Series Straight Housing 2.54mm Pitch, 2 Row(s)
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2.0mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2.0mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2.0mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2.0mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Housing
