TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-684
- Distrelec Article No.:
- 304-55-069
- Mfr. Part No.:
- 102159-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 90 units)*
£175.42
(exc. VAT)
£210.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £175.42 | £1.949 |
*price indicative
- RS Stock No.:
- 471-684
- Distrelec Article No.:
- 304-55-069
- Mfr. Part No.:
- 102159-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Connector | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Connector | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-board connector is designed to enhance connectivity solutions in various electronic applications. With its right angle and through-hole soldering capabilities, it seamlessly integrates into PCB layouts, making assembly efficient and reliable. The product showcases a robust construction with nickel underplating and multiple plating materials, ensuring durability even in challenging environments. Ideal for signal circuit applications, it operates effectively across a wide temperature range, ensuring optimal performance in diverse conditions. Its user-friendly design includes features such as dual polarising bars for easy mating alignment, catering to both the convenience of installation and the longevity of connections.
Designed for board to board connectivity enhancing efficiency in electronic setups
Right angle orientation allows for flexible installations in compact spaces
Constructed with high quality materials to ensure lasting performance
Compatible with a wide array of ribbon cable connector systems
Provides superior electrical characteristics supporting various voltages
Meets stringent industry standards ensuring reliable usage in professional applications
Related links
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
