TE Connectivity 1-1720 Series PCB Header, 5 Contact(s)
- RS Stock No.:
- 471-469
- Distrelec Article No.:
- 304-49-207
- Mfr. Part No.:
- 1-172037-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 80 units)*
£208.78
(exc. VAT)
£250.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £208.78 | £2.61 |
*price indicative
- RS Stock No.:
- 471-469
- Distrelec Article No.:
- 304-49-207
- Mfr. Part No.:
- 1-172037-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-1720 | |
| Number of Contacts | 5 | |
| Termination Type | Wire | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-1720 | ||
Number of Contacts 5 | ||
Termination Type Wire | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Multi-interlock connector is designed for precision performance in printed circuit board applications. With its robust construction and advanced engineering, it assures reliability and longevity, making it an ideal choice for various electronic projects. The connector's thoughtful design enhances functionality while ensuring ease of use for assembly and maintenance. Its low halogen content reflects a commitment to environmental sustainability, positioning it as a responsible choice for modern manufacturing. This product not only meets stringent compliance standards, but also represents an innovation in connection technology, catering to the needs of professionals who demand both quality and efficiency in their components.
Engineered for high performance reliability in electronic applications
Offers a multi interlock feature for enhanced connectivity
Designed to be low halogen supporting environmentally friendly practices
Enhances user safety with clear usage statements to prevent hazardous mishaps
Complies with major European directives ensuring regulatory compatibility
Provides comprehensive product documentation aiding in efficient assembly and maintenance
Related links
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Male Natural Through Hole 5 Way Solder Termination
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity 1-283401 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1-91765 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-111 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
