TE Connectivity 1-1879 Series PCB Housing

Subtotal (1 reel of 1000 units)*

£1,090.18

(exc. VAT)

£1,308.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,090.18£1.09

*price indicative

RS Stock No.:
471-000
Mfr. Part No.:
1-1879387-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Housing

Series

1-1879

Current

1.84A

Maximum Operating Temperature

260°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

Distrelec Product Id

304-49-214

COO (Country of Origin):
CN
The TE Connectivity MGDQ4-00004, S-L10Imax1.84 connector is compliant with the EU RoHS Directive 2011/65/EU and the EU ELV Directive 2000/53/EC. It also meets the China RoHS 2 Directive MIIT Order No 32, 2016, with no restricted materials above the threshold. The connector has halogen content and is BFR/CFR/PVC free, though bromine (Br) and chlorine (Cl) levels exceed 900 ppm in other sources.

Engineered for excellent temperature resilience

Designed with compliance to global environmental standards

Provides high reliability across diverse applications

Facilitates seamless integration into multiple electronic designs

Ensures long-lasting performance in challenging conditions

Related links