TE Connectivity Ribbon Cable Connectors Series Vertical Board PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 470-422
- Distrelec Article No.:
- 304-55-391
- Mfr. Part No.:
- 2-1761608-9
- Brand:
- TE Connectivity
Subtotal (1 tube of 39 units)*
£332.40
(exc. VAT)
£398.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £332.40 | £8.523 |
*price indicative
- RS Stock No.:
- 470-422
- Distrelec Article No.:
- 304-55-391
- Mfr. Part No.:
- 2-1761608-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Ribbon Cable Connectors | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 26 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Ribbon Cable Connectors | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 26 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Exceptional wire-to-board connector offers a robust solution for a variety of applications. Designed with 26 positions and a 2.54 mm pitch, it facilitates secure connections for vertical PCB mounting. The low-profile design not only allows for space-saving integration but also guarantees reliability through its through-hole solder termination method. Engineered to withstand challenging environments, this connector operates effectively across a broad temperature range and is compliant with key regulatory standards. Its daisy chain capability further enhances its versatility, making it an ideal choice for advanced signalling applications in electronics. Seamlessly blend performance and design with this quality connector, ensuring dependable connectivity for your projects.
Offers vertical mount orientation, optimising PCB layout
Incorporates a low-profile design for limited space environments
Robust housing material enhances durability and resistance
Daisy chain functionality maximises connection options
Suitable for high-voltage applications, ensuring safety and efficiency
Gold flash plating on contacts reduces wear and tear during mating
Mating retention with ejection latch provides additional security
Compatible with a range of components, making it versatile in its use
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
