Molex 53353 Series Right Angle Surface PCB Header, 2 Row, Shrouded
- RS Stock No.:
- 469-814
- Distrelec Article No.:
- 304-62-658
- Mfr. Part No.:
- 53353-2871
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£5,490.33
(exc. VAT)
£6,588.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £5,490.33 | £5.49 |
*price indicative
- RS Stock No.:
- 469-814
- Distrelec Article No.:
- 304-62-658
- Mfr. Part No.:
- 53353-2871
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53353 | |
| Product Type | PCB Header | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53353 | ||
Product Type PCB Header | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- JP
The Molex board-to-board mezzanine connector designed for Compact and high-density applications. With a 0.8mm pitch, it ensures reliable electrical connections while maintaining a low-profile design.
Compact and low-profile optimized for space-saving applications
Reliable electrical performance ensures stable signal transmission in high-density circuits
Related links
- Molex AMPMODU Series Vertical Surface PCB Header 2 Row, Shrouded
- Molex 52465 Series Vertical Surface Header 0.80 mm Pitch Shrouded
- Molex PanelMate Series Right Angle 2 Contact(s) 1 Row, Shrouded
- Molex 218216 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Zero-Hachi Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Molex 505578 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
