TE Connectivity 53306 Series Vertical Board PCB Header, 165 Contact(s), 2.54 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 469-804
- Distrelec Article No.:
- 304-54-261
- Mfr. Part No.:
- 533061-8
- Brand:
- TE Connectivity
Subtotal (1 tube of 6 units)*
£254.39
(exc. VAT)
£305.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £254.39 | £42.398 |
*price indicative
- RS Stock No.:
- 469-804
- Distrelec Article No.:
- 304-54-261
- Mfr. Part No.:
- 533061-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 53306 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyphenylene Sulphide | |
| Number of Contacts | 165 | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 13.54mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 53306 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyphenylene Sulphide | ||
Number of Contacts 165 | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 13.54mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed for vertical board-to-board applications, accommodating a robust configuration with 165 positions. Featuring a fully shrouded design, this product ensures secure connections while maintaining signal integrity. The housing is crafted from polyphenylene sulfide (PPS), offering excellent thermal stability and resilience in demanding environments. With a precise 2.54 mm centreline pitch, it facilitates easy integration into various circuit designs. Ideal for applications where space and reliability are critical, this connector enhances performance while simplifying installation thanks to its through-hole press-fit termination method. It also meets stringent flammability standards, making it a safe choice for an array of industries.
Withstands high operating temperature ranges
Compact design optimises space usage on printed circuit boards
Durable construction ensures long-lasting performance
Keyed mating alignment aids in preventing incorrect connections
Low halogen content ensures compliance with environmental standards
Packaged in tubes for efficient handling and storage
Related links
- TE Connectivity AMP-HDI Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 532447 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-24998 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 2-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-24998 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 350586-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350829-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
