TE Connectivity 51110 Series Vertical Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 50 units)*

£186.79

(exc. VAT)

£224.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£186.79£3.736

*price indicative

RS Stock No.:
469-739
Distrelec Article No.:
304-55-760
Mfr. Part No.:
5111008-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

51110

Pitch

2.54mm

Current

1A

Housing Material

Polycyclohexylenedimethylene Terephthalate

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Wire

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

2.79mm

Standards/Approvals

UL 94 V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity Universal Headers product is an essential component for reliable wire-to-wire connections in various applications. Designed with a vertical orientation and through-hole soldering, it caters to specific needs while ensuring durability and performance. This connector supports a precise 2.54 mm centreline pitch and boasts 10 positions, facilitating streamlined connections in increasingly compact assemblies. With outstanding insulation resistance and a high operating voltage rating, it meets stringent electrical standards, ensuring optimal performance in critical environments. The header's robust construction features phosphor bronze contacts with a gold plating finish, providing excellent conductivity. Ideal for applications requiring efficient signal transmission, this versatile connector is the go-to choice for both industrial and consumer products where reliability is paramount.

High-quality construction ensures durability in demanding applications

Designed for efficient signal transmission

Operational temperature range accommodates varied environmental conditions

PCB mount retention feature enhances stability and reliability

Compatible with a range of accessories for versatile applications

Innovative design promotes ease of use in assembly processes

Meets industry standards, ensuring safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy