TE Connectivity MICTOR Series Vertical Board PCB Header, 40 Contact(s), 800 μm Pitch
- RS Stock No.:
- 469-578
- Distrelec Article No.:
- 304-53-693
- Mfr. Part No.:
- 1658016-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 9 units)*
£231.45
(exc. VAT)
£277.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £231.45 | £25.717 |
*price indicative
- RS Stock No.:
- 469-578
- Distrelec Article No.:
- 304-53-693
- Mfr. Part No.:
- 1658016-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MICTOR | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 9.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 40 | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MICTOR | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 9.5A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 40 | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for seamless board-to-board interconnection, offering an efficient solution for electronic applications. With a robust 40-position configuration featuring a 0.8 mm centreline, this connector ensures reliable connectivity for both power and signal transfer. Its vertical orientation and surface mount design facilitate easy integration into various PCB layouts. Constructed with high-quality materials, it promises durability across a wide operating temperature range, making it suitable for demanding environments. This connector not only simplifies assembly processes but also optimises space utilisation on PCB surfaces, thereby enhancing overall design efficiency.
Designed for board-to-board connectivity, ensuring reliable interconnections
Utilises a compact 0.8 mm centreline for efficient use of space on PCBs
Supports a wide range of operating conditions with robust temperature and voltage ratings
Constructed from LCP material for superior durability and performance
Includes gold plating for enhanced conductivity and corrosion resistance
Facilitates surface mount for straightforward integration into diverse applications
Equipped with locating posts for precise alignment during assembly
Compliant with EU RoHS directives, reflecting commitment to environmental standards
Related links
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Connector 0.8 mm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Unshrouded
