TE Connectivity 1704 Series Through Hole PCB Pin, Unshrouded
- RS Stock No.:
- 469-558
- Distrelec Article No.:
- 304-55-259
- Mfr. Part No.:
- 170430-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 3000 units)*
£257.68
(exc. VAT)
£309.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £257.68 | £0.086 |
*price indicative
- RS Stock No.:
- 469-558
- Distrelec Article No.:
- 304-55-259
- Mfr. Part No.:
- 170430-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1704 | |
| Product Type | PCB Pin | |
| Current | 2A | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Wire | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1704 | ||
Product Type PCB Pin | ||
Current 2A | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -20°C | ||
Termination Type Wire | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- JP
The TE Connectivity pin contact, designed to accommodate wire sizes from 30 to 26 AWG, is an essential component for connecting your electrical systems with reliability and efficiency. Crafted from high-quality brass and plated with tin (Sn), this contact ensures excellent conductivity and minimal signal loss across varying temperatures from -20 to 95 °C [-4 to 203 °F]. Engineered specifically for signal applications, it promises robust performance in demanding environments. With a mating tab thickness of 0.7 mm and a width of 0.64 mm, this component is built for precision and durability, making it ideal for both consumer and industrial use. Designed for loose piece packaging and compliance with stringent EU directives, it meets the highest standards of quality and environmental safety, instilling confidence in your connection solutions.
Optimised for use with wire sizes 0.05 to 0.15 mm²
Low halogen content ensures safer environmental compliance
Robust construction guarantees long-lasting performance
Ideal for circuit applications focusing on signal integrity
Loose piece packaging allows for convenient handling and storage
Effective for harsh operating conditions with a wide temperature range
Related links
- Phoenix Contact PST Series Through Hole PCB Pin Strip 5 mm Pitch Unshrouded
- TE Connectivity AMP-IN Series Straight Through Hole PCB Pin 1 Row, Unshrouded
- Phoenix Contact PST Series Wave Soldering Mount PCB Pin Strip 3.5 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity AMP-IN Series Straight Stud Mount PCB Pin Unshrouded
- TE Connectivity AMP-IN Series Straight Stud Mount PCB Pin 1 Row, Shrouded
- TE Connectivity AMP Series Right Angle Board PCB Pin 3 Row, Unshrouded
