TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 20 Contact(s), 2mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 467-947
- Mfr. Part No.:
- 1586680-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£163.52
(exc. VAT)
£196.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £163.52 | £1.635 |
*price indicative
- RS Stock No.:
- 467-947
- Mfr. Part No.:
- 1586680-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Pitch | 2mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Pitch 2mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector Header is a high-quality connector designed to facilitate reliable connections in electronic applications. Specially engineered to meet stringent compliance standards, this product offers a dependable solution for various connectivity needs. With its low halogen content and robust solder process capabilities, it is an ideal choice for environmentally conscious designs. This connector provides flexibility in design while ensuring high performance, making it perfect for critical applications requiring durability and efficiency. Furthermore, with TE Connectivity's commitment to innovation, this connector exemplifies quality and reliability, providing users with peace of mind in their electronic projects.
Engineered for high performance in demanding environments
Compliant with EU RoHS and ELV directives, ensuring environmental responsibility
Low halogen content contributes to reduced environmental impact
Wave solder capable up to 265°C enables compatibility with modern manufacturing processes
Designed to facilitate easy integration into existing systems
Robust construction ensures long-lasting reliability in various applications
Variety of compatible accessories available for enhanced functionality
Compliant with EU RoHS and ELV directives, ensuring environmental responsibility
Low halogen content contributes to reduced environmental impact
Wave solder capable up to 265°C enables compatibility with modern manufacturing processes
Designed to facilitate easy integration into existing systems
Robust construction ensures long-lasting reliability in various applications
Variety of compatible accessories available for enhanced functionality
Related links
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Mount PCB Header 2mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2mm Pitch Shrouded
- TE Connectivity AMPMODU 2 MM Series Vertical Board Mount PCB Header 2mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface Mount PCB Header 2mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Mount PCB Header 2mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Mount PCB Header 2mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Mount PCB Header 2mm Pitch Shrouded
