TE Connectivity FullAXS LC Series Vertical Board PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 4000 units)*

£3,039.31

(exc. VAT)

£3,647.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,039.31£0.76

*price indicative

RS Stock No.:
467-210
Distrelec Article No.:
304-53-682
Mfr. Part No.:
1551120-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

FullAXS LC

Product Type

PCB Header

Pitch

2mm

Number of Contacts

8

Housing Material

Plastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Stainless Steel

Contact Plating

Gold

Termination Type

Surface Mount

Row Pitch

2mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity board-to-board connector is engineered to provide reliable connections in various applications while maintaining a compact design. Its vertical orientation and robust construction allow it to efficiently meet the demands of modern electronic devices. The connector features an innovative PCB mount compression mechanism that ensures secure and stable connectivity. With a striking black finish, it seamlessly integrates into diverse circuit board layouts, enhancing both functionality and aesthetics. Designed for 8 positions in a single row, it optimises space utilisation without compromising on performance. This piece is ideal for manufacturers seeking quality and reliability, thus significantly reducing assembly time and improving overall system performance.

Designed for seamless board-to-board connection

Constructed with durable plastic material for longevity

Vertical mounting orientation simplifies PCB integration

Features a low-profile height to maximize space efficiency

Complete compliance with EU RoHS and REACH regulations ensures environmentally friendly use

Available in bulk packaging to support large-scale production needs

Offers compatibility across a range of applications in the FullAXS LC series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy