TE Connectivity Contact Insert for use with Contact

Subtotal (1 bag of 2 units)*

£168.58

(exc. VAT)

£202.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£168.58£84.29

*price indicative

RS Stock No.:
786-354
Mfr. Part No.:
202648-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Insert

Accessory Type

Contact Insert

For Use With

Contact

Colour

Black

Material

Phenolic

Standards/Approvals

RoHS

Series

G-Series

COO (Country of Origin):
US
The TE Connectivity Connector is designed for High performance applications, ensuring reliable interconnectivity in aerospace and defence sectors. Its Advanced technology supports robust functionality while maintaining compliance with industry standards.

Supports exceptional data rates exceeding 10 Gb/s

Modular design allows for user configurability and evolution

Protected pin field on backplane ensures reliable electrical performance

Utilises space-compatible materials for maximum durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy