Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 658-648
- Mfr. Part No.:
- 1827583
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£708.49
(exc. VAT)
£850.19
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 22 June 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £708.49 | £14.17 |
*price indicative
- RS Stock No.:
- 658-648
- Mfr. Part No.:
- 1827583
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Contact: Copper Alloy, Polyamide | |
| Standards/Approvals | EN 60695-2-12, IEC 61984, EN 60695-2-13, IEC 60512-13-5:2006-02, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, UL 94 V0, IEC 60512-1-1:2002-02, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19920722, BV Approval ID: 35433/B0 BV, EN 60695-10-2, DNV GL Approval ID: TAE00001EZ, LR Approval ID: LR21308805TA, ISO 6988:1985-02, IEC 60-1:1-11 | |
| Series | PC 4/..-STF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Contact: Copper Alloy, Polyamide | ||
Standards/Approvals EN 60695-2-12, IEC 61984, EN 60695-2-13, IEC 60512-13-5:2006-02, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, UL 94 V0, IEC 60512-1-1:2002-02, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19920722, BV Approval ID: 35433/B0 BV, EN 60695-10-2, DNV GL Approval ID: TAE00001EZ, LR Approval ID: LR21308805TA, ISO 6988:1985-02, IEC 60-1:1-11 | ||
Series PC 4/..-STF | ||
Related links
- Phoenix Contact Connector for use with Wire-to-Board Connectors
- Connector Tool Kits
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Connector Wrenches
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
