Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 609-182
- Mfr. Part No.:
- 1725549
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£320.70
(exc. VAT)
£384.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £320.70 | £3.207 |
*price indicative
- RS Stock No.:
- 609-182
- Mfr. Part No.:
- 1725549
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide, Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide, Copper Alloy | ||
Standards/Approvals No | ||
The Phoenix Contact PCB Connector is designed to deliver efficient connectivity solutions tailored for various applications. With a nominal cross section of 2.5 mm² and a striking green colour, it excels in high-performance environments. Engineered with a push-in spring connection method, this connector ensures a secure and reliable interface for both rigid and flexible conductors. The thoughtful design includes a 45° conductor/PCB connection direction and accommodates up to 12 connections within its compact form factor.
Integrated test options enable convenient checking of connectivity
Robust materials ensure long term durability and reliability
Environment friendly design adheres to international compliance standards
Related links
- Phoenix Contact Connector for use with Wire-to-Board Connectors
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Cable Knives
- Connector Wrenches
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Insertion & Extraction Tools
- Bosch Diamond Tipped Tile Drill Bit
