Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 610-166
- Mfr. Part No.:
- 1840159
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£96.37
(exc. VAT)
£115.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £96.37 | £1.927 |
*price indicative
- RS Stock No.:
- 610-166
- Mfr. Part No.:
- 1840159
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide | |
| Standards/Approvals | EN 60695-10-2, IEC 60112, cULus Recognised Approval ID: E60425-19920722, EN 60695-2-13, UL 94 V0, CSA Approval ID: 13631, EN 60695-2-12, IEC 61984 | |
| Series | PCC 4/..-ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide | ||
Standards/Approvals EN 60695-10-2, IEC 60112, cULus Recognised Approval ID: E60425-19920722, EN 60695-2-13, UL 94 V0, CSA Approval ID: 13631, EN 60695-2-12, IEC 61984 | ||
Series PCC 4/..-ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is expertly engineered for seamless electrical connections across a variety of applications. Its compact design incorporates a nominal cross section of 4 mm² and a striking green colour, ensuring it stands out in any setup. Designed with efficiency in mind, this connector features crimp connection technology that ensures reliable conductivity and strength, making it ideal for both industrial and automated operations. With a nominal current capability of 20 A and a rated voltage of 1000 V, this connector promises consistent performance under demanding conditions.
Robust crimp connection method guarantees long lasting durability
Supports a high nominal voltage enhancing safety during operations
Six positions offer flexibility in configuration and connectivity
Seamless integration with COMBICON systems for versatile use
