Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 100 units)*

£368.89

(exc. VAT)

£442.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£368.89£3.689

*price indicative

RS Stock No.:
609-175
Mfr. Part No.:
1704861
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

Connector

For Use With

Wire-to-Board Connectors

Colour

White

Material

Copper Alloy

Standards/Approvals

No

The Phoenix Contact PCB Connector represents a fusion of cutting-edge technology and user-friendly design, tailored for efficient connectivity solutions. Engineered specifically for various applications, it boasts a nominal cross-section of 0.5 mm² and a striking white colour that maintains stability throughout its operational lifespan. Featuring an innovative push-in spring connection method, installation is simplified, eliminating the need for additional tools. With a robust current carrying capacity of 6 A, this product is tailored to meet the demands of modern electronic systems without compromising space or reliability.

Designed for seamless integration with existing COMBICON systems

Durable materials ensure longevity even in demanding environments

Innovative push in connection method improves ease of use

Meets stringent RoHS compliance for environmental safety

Related links