Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-558
- Mfr. Part No.:
- 1781027
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£241.41
(exc. VAT)
£289.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £241.41 | £4.828 |
*price indicative
- RS Stock No.:
- 638-558
- Mfr. Part No.:
- 1781027
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Copper Alloy | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19931011, IEC 60112, IEC 60068-2-6:2007-12, CSA Approval ID: 13631-2585951, EN 60695-2-12, ISO 6988:1985-02, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, EN 60695-10-2, IEC 60512-1-1:2002-02, IEC 60999-1:1999-11, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, UL 94 V0, IEC 60068-2-70:1995-12, EN 60695-2-13 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Copper Alloy | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19931011, IEC 60112, IEC 60068-2-6:2007-12, CSA Approval ID: 13631-2585951, EN 60695-2-12, ISO 6988:1985-02, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, EN 60695-10-2, IEC 60512-1-1:2002-02, IEC 60999-1:1999-11, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, UL 94 V0, IEC 60068-2-70:1995-12, EN 60695-2-13 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is precisely engineered to facilitate reliable connections in a compact form. With a nominal cross-section of 2.5 mm² and a notable nominal current of 12 A, it ensures efficient performance while maintaining a rated voltage tolerance of 320 V. The connector's sleek green design blends functionality with aesthetic appeal, allowing for seamless integration into various applications.
Built to comply with stringent industry standards ensuring dependable performance
Screw connection method promotes optimal conductor retention
Made with materials compliant with EU RoHS and WEEE standards highlighting its eco friendliness
