Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 658-607
- Mfr. Part No.:
- 1825417
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£485.08
(exc. VAT)
£582.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £485.08 | £9.702 |
*price indicative
- RS Stock No.:
- 658-607
- Mfr. Part No.:
- 1825417
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Contact: Copper Alloy, Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Contact: Copper Alloy, Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to facilitate seamless integration into various electronic systems, ensuring reliable electricity transmission and performance. Engineered for versatility, it complies with stringent electrical standards while catering to the unique requirements of modern industrial applications. The green connector features a nominal cross-section of 2.5 mm² and guarantees a nominal current of 12 A. With a rated voltage of 320 V (III/2), it showcases robust construction with tin-plated surfaces, ensuring longevity and minimal contact resistance.
Features an extended operational temperature range for versatile applications
Complies with international standards for superior operational safety
Offers compatibility with the MSTB 2.5 series for modular connectivity options
Incorporates specialised material for excellent electrical conductivity