Phoenix Contact Crimp Contact for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

£27.20

(exc. VAT)

£32.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£27.20£0.544

*price indicative

RS Stock No.:
567-271
Mfr. Part No.:
1378153
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

Crimp Contact

For Use With

Wire-to-Board Connectors

Colour

Black

Material

Polybutylene Terephthalate

Standards/Approvals

No

The Phoenix Contact PCB Connector is designed for robust performance in a multitude of applications, offering a reliable solution for connecting circuits. Engineered with a focus on efficiency and ease of use, it is suitable for environments where space is limited yet high reliability is essential. The connector features a sophisticated snap-in locking mechanism that provides a secure fit, preventing accidental disconnections.

Tools for automatic crimping are available simplifying assembly processes

Durable materials ensure long lasting performance and compliance with industry standards

Versatile conductor cross section compatibility enables flexibility in application

Related links