Phoenix Contact Fastening Clip for use with PCB Connector
- RS Stock No.:
- 556-186
- Mfr. Part No.:
- 1056892
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£47.76
(exc. VAT)
£57.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £47.76 | £0.955 |
*price indicative
- RS Stock No.:
- 556-186
- Mfr. Part No.:
- 1056892
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Fastening Clip | |
| Accessory Type | Fastening Clip | |
| For Use With | PCB Connector | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | Flammability rating according to UL 94 V0 | |
| Series | ME-IO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Fastening Clip | ||
Accessory Type Fastening Clip | ||
For Use With PCB Connector | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals Flammability rating according to UL 94 V0 | ||
Series ME-IO | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Fastening clip ME-IO Blockbelt for securing up to five PCB connectors. Color: light gray (similar to RAL 7035). Designed for reliable fastening in industrial and electronic applications. Ensures stable and secure connections.
Enables the functional grouping of various connector plugs
Simplifies service and maintenance work
Fast mounting and removal of the clamps through a latch system
Related links
- Phoenix Contact, TF-PART BC-UNIFOX Clip for use with Fastening Tool
- Phoenix Contact, TF-PART BC-TOOLFOX 1 Clip for use with Fastening Tool
- Phoenix Contact, TF-PART BC-TOOLFOX - Fastening clip Clip for use with Fastening Tool
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Connector for use with COMBICON PST 1.3
- Phoenix Contact PCB Connector for use with Data Connector
- Phoenix Contact PCB Connector Accessory for use with PCB Headers
- Phoenix Contact PCB Connector for use with Data Connectors
