Phoenix Contact PCB Connector for use with Data Connector
- RS Stock No.:
- 638-319
- Mfr. Part No.:
- 1340150
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-319
- Mfr. Part No.:
- 1340150
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | PCB Connector | |
| For Use With | Data Connector | |
| Material | Metal | |
| Standards/Approvals | DIN EN 60068-2-14, DIN EN 60068-2-6, DIN EN 61169-1 | |
| Series | CUC-COX-J | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type PCB Connector | ||
For Use With Data Connector | ||
Material Metal | ||
Standards/Approvals DIN EN 60068-2-14, DIN EN 60068-2-6, DIN EN 61169-1 | ||
Series CUC-COX-J | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coaxial PCB connector is engineered to elevate connectivity solutions in diverse applications, offering robust performance and reliability. Designed specifically for seamless integration, it features a degree of protection rated at IP20, ensuring durability in various environments. Its metal construction not only contributes to its longevity but also supports high frequency data transmission, making it ideal for demanding applications such as WLAN, Bluetooth, LTE, and 5G signals. The connector is equipped with a straightforward solder connection method, allowing for efficient and straightforward assembly.
Metal construction provides enhanced durability and reliability
Solder connection method simplifies the assembly process
Future proof due to lead free materials utilization
Efficient processing with reflow capability displayed in PCB connectors
Tape on reel packaging promotes ease of handling and storage
Related links
- Phoenix Contact Data Connector for use with PCB RJ45 Connector
- Phoenix Contact Data Connector for use with SPE
- Phoenix Contact Data Connector for use with CUC-PPC
- Phoenix Contact PCB Connector for use with Data Connectors
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Connector
- Phoenix Contact PCB Connector Accessory for use with PCB Headers
- Phoenix Contact PCB Connector for use with COMBICON PST 1.3
