Phoenix Contact PCB Connector for use with COMBICON PST 1.3
- RS Stock No.:
- 638-725
- Mfr. Part No.:
- 1805562
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£230.00
(exc. VAT)
£276.00
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 22 March 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £230.00 | £2.30 |
*price indicative
- RS Stock No.:
- 638-725
- Mfr. Part No.:
- 1805562
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | PCB Connector | |
| For Use With | COMBICON PST 1.3 | |
| Colour | Green | |
| Material | Actuating Element: Polybutylene Terephthalate, Contact: Copper Alloy, Housing: Polyamide | |
| Standards/Approvals | EN 60695-2-12, IEC 60512-13-2:2006-02, IEC 60664-1:2007-04, EN 60695-2-13, cULus Recognised Approval ID:E60425-20030211, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60999-1:1999-11, UL 94 V0, IEC 60512-1-2:2002-02, VDE report with production monitoring Approval ID:40040542, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60512-9-1:2010-03, IEC 60512-1-1:2002-02, ISO 6988:1985-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type PCB Connector | ||
For Use With COMBICON PST 1.3 | ||
Colour Green | ||
Material Actuating Element: Polybutylene Terephthalate, Contact: Copper Alloy, Housing: Polyamide | ||
Standards/Approvals EN 60695-2-12, IEC 60512-13-2:2006-02, IEC 60664-1:2007-04, EN 60695-2-13, cULus Recognised Approval ID:E60425-20030211, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60999-1:1999-11, UL 94 V0, IEC 60512-1-2:2002-02, VDE report with production monitoring Approval ID:40040542, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60512-9-1:2010-03, IEC 60512-1-1:2002-02, ISO 6988:1985-02 | ||
- COO (Country of Origin):
- BG
Related links
- Phoenix Contact PCB Connector for use with COMBICON PST 1.3
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Connector for use with COMBICON MC 1.5
- Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- Phoenix Contact PCB Connector for use with COMBICON MSTB 2.5 HC
- Phoenix Contact PCB Connector for use with COMBICON FMC 0.5
- Phoenix Contact Coding Element for use with COMBICON Series
- Phoenix Contact Direct Plug-In Block for use with COMBICON MSTB 2.5
