Phoenix Contact PCB Connector for use with COMBICON PTSM

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
608-134
Mfr. Part No.:
1015462
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

PCB Connector

For Use With

COMBICON PTSM

Colour

White

Material

Polyamide

Standards/Approvals

IEC 60664-1:2007-04, VDE approval of drawings Approval ID: 40048497, IEC 60068-2-70:1995-12, ISO 6988:1985-02, UL 94 V0, IEC 60512-13-2:2006-02, IEC 60512-3-1:2002-02, EN 60695-10-2, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, cULus Recognised Approval ID: E60425-20101209, IEC 60512-13-5:2006-02, IEC 60512-5-1:2002-02, IEC 60512-1-1:2002-02, EN 60695-2-12, IEC 60112, IEC 60512-9-1:2010-03, EN 60695-2-13

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is designed for versatile applications in electrical connections. With a compact design and robust construction, it offers efficient connectivity solutions, especially in tight spaces. Its white colour ensures stability during welding and use, while the crimp connection method secures a reliable interface for conductor connections.

Offers compatibility with various conductor cross sections

Ensures reliable performance across a wide temperature range

Meets strict flammability and durability standards for enhanced safety

Available in bulk packaging for large scale projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy