Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- RS Stock No.:
- 567-250
- Mfr. Part No.:
- 1748383
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£165.50
(exc. VAT)
£198.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.50 | £3.31 |
*price indicative
- RS Stock No.:
- 567-250
- Mfr. Part No.:
- 1748383
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PCB Connector | |
| Product Type | PCB Connector | |
| For Use With | COMBICON FMC 1.5 - MCDN 1.5 | |
| Colour | Green | |
| Material | Polyamide, PBT, Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB Connector | ||
Product Type PCB Connector | ||
For Use With COMBICON FMC 1.5 - MCDN 1.5 | ||
Colour Green | ||
Material Polyamide, PBT, Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is engineered to deliver robust performance and remarkable reliability in demanding applications. This connector, prominent for its push-in spring connection technology, simplifies wire installation, minimising the need for special tools. Its unique design allows for a compact profile, featuring a screw locking mechanism for added security. With a nominal cross-section of 1.5 mm² and a striking green colour, it stands out in any assembly while ensuring consistent durability.
WEEE and RoHS compliant ensuring environmentally friendly usage
Designed for seamless integration into various industrial applications
Robust construction promises long term reliability
Rated voltage supports safe application in high current environments
Related links
- Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- Phoenix Contact PCB Connector for use with COMBICON FMC 0.5
- Phoenix Contact PCB Connector for use with COMBICON MC 1.5
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Connector for use with COMBICON PST 1.3
- Phoenix Contact PCB Connector for use with COMBICON MSTB 2.5 HC
- Phoenix Contact MCDN 1.5/11-G1-3.5 RNP14THR Series Pluggable Terminal Block 3.5 mm Pitch 1953295
- Phoenix Contact MCDN 1.5/ 6-G1-3.5 P14THR Series Pluggable Terminal Block 3.5 mm Pitch 1953952
