Phoenix Contact PCB Connector for use with Data Connectors

Subtotal (1 pack of 80 units)*

£286.50

(exc. VAT)

£343.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£286.50£3.581

*price indicative

RS Stock No.:
658-568
Mfr. Part No.:
1363336
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

PCB Connector

For Use With

Data Connectors

COO (Country of Origin):
DE
The Phoenix Contact PCB connector designed to meet the specific demands of modern connectivity solutions. This product excels in transmitting data using Single Pair Ethernet technology, ensuring reliable and efficient communication in various industrial applications. Its robust construction offers an IP65/IP67 degree of protection, making it suitable for harsh environments. With a sleek, black design and high-quality materials, this connector not only delivers impressive electrical performance but also integrates seamlessly into your system. The connector facilitates THR solder connections, allowing for ease of installation and enhanced durability, which together promote long-term usage without compromising functionality. Ideal for applications in automation, manufacturing, and other rigorous sectors, it stands as a testament to cutting-edge engineering tailored for reliability and efficiency.

Enhances network performance with advanced Single Pair Ethernet technology
Designed for harsh environments with a robust IP65 and IP67 rating
Utilises THR solder connections for a streamlined and secure mounting process
Complies with IEC 63171 standards ensuring interoperability with existing systems
Supports high frequency transmission providing data speeds up to 1 Gbps
Constructed with durable LCP material for optimal thermal and mechanical stability
Engineered for insertion/withdrawal cycles exceeding 100 ensuring longevity
Designed with a small footprint maximising space on PCBs

Related links