Phoenix Contact Data Connector for use with SPE
- RS Stock No.:
- 517-149
- Mfr. Part No.:
- 1363344
- Brand:
- Phoenix Contact
Subtotal (1 pack of 80 units)*
£486.42
(exc. VAT)
£583.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £486.42 | £6.08 |
*price indicative
- RS Stock No.:
- 517-149
- Mfr. Part No.:
- 1363344
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Data Connector | |
| For Use With | SPE | |
| Colour | Black | |
| Material | LCP | |
| Standards/Approvals | IEC 63171-5 | |
| Series | SPE-T1-M12FSF-180-SMD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Data Connector | ||
For Use With SPE | ||
Colour Black | ||
Material LCP | ||
Standards/Approvals IEC 63171-5 | ||
Series SPE-T1-M12FSF-180-SMD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data connector designed specifically for Single Pair Ethernet applications. It excels in optimizing space and ensuring robust connections for modern communication needs. Featuring an array of technical specifications that cater to high speed data transmission and power delivery, this connector is ideal for a variety of industrial environments. Engineered with a degree of protection rated IP65/IP67, it guarantees durability and reliability against harsh conditions, making it suitable for demanding applications. The integration of advanced shielding technology further enhances its capability to maintain signal integrity, even under extreme environmental stress. Built from high quality materials, the connector exemplifies excellent performance with minimal maintenance, ensuring your operations remain uninterrupted.
Designed for seamless integration across M12 male and female applications
Supports a significant data range of up to 1000 meters delivering data rates of 1 Gbps
Constructed with corrosion resistant materials for added durability in tough conditions
Offers a compact design ensuring efficient space utilization on PCB layouts
Tested for vibration and shock to withstand rigorous operational conditions
Utilizes advanced materials to ensure minimal deterioration over extended use
Related links
- Phoenix Contact Data Connector for use with SPE
- Phoenix Contact Data Connector for use with PCB RJ45 Connector
- Phoenix Contact Data Connector for use with CUC-PPC
- Phoenix Contact PCB Connector for use with Data Connector
- Phoenix Contact Connector RJ45
- Lumberg Automation Silver Locking Nut for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw for use with SPE Receptacles
- Lumberg Automation Silver Insert, Shell Size 8.8 x 10.15 mm for use with SPE Receptacles
