Molex PCB Receptacle for use with Board-to-Board, Power, Signal
- RS Stock No.:
- 536-734
- Mfr. Part No.:
- 2195640018
- Brand:
- Molex
Subtotal (1 unit)*
£54.78
(exc. VAT)
£65.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.78 |
*price indicative
- RS Stock No.:
- 536-734
- Mfr. Part No.:
- 2195640018
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| For Use With | Board-to-Board, Power, Signal | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
For Use With Board-to-Board, Power, Signal | ||
- COO (Country of Origin):
- MY
The Molex Right-Angle Receptacle Assembly with Guide Receivers is designed for board-to-board power and signal applications. It supports a maximum current of 130.0A per contact and a maximum voltage of 125V. Constructed with high conductivity copper for the metal parts, it features gold plating on mating surfaces and tin plating on terminations. The housing is made from liquid crystal polymer resin. This assembly operates within a temperature range of -40°C to +125°C, ensuring reliability in demanding environments.
Eu RoHS compliant
Low halogen
Comes with durability of 200 cycles
Polarized to mating part
Polarized to PCB
Low halogen
Comes with durability of 200 cycles
Polarized to mating part
Polarized to PCB
Related links
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Board-to-Board, Power
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
