Molex PCB Receptacle for use with Board-to-Board, Power
- RS Stock No.:
- 536-151
- Mfr. Part No.:
- 2195630001
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£10.25
(exc. VAT)
£12.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.25 |
| 10 - 24 | £9.42 |
| 25 + | £8.51 |
*price indicative
- RS Stock No.:
- 536-151
- Mfr. Part No.:
- 2195630001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| For Use With | Board-to-Board, Power | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
For Use With Board-to-Board, Power | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Vertical Receptacle Assembly is designed to ensure robust performance in demanding applications. Tailored specifically for board to board connectivity, this connector excels in power distribution with a single power circuit configuration. Engineered with high conductivity copper and reinforced with durable liquid crystal polymer, it guarantees reliability and resilience in varied operating environments. The assembly features an innovative vertical orientation that facilitates easy installation while minimising footprint, making it ideal for space constrained applications. With exceptional durability rating of up to 200 mating cycles, this component meets the rigorous standards of modern electronics, ensuring it can withstand the test of time and performance demands.
Designed for seamless board to board power connections
Utilises high conductivity copper for optimal electrical performance
Features a vertical orientation for efficient space utilisation
Constructed from high quality liquid crystal polymer for enhanced durability
Offers a secure mating experience with polarized features
Rated for a high maximum current load promoting reliable operation in demanding applications
Incorporates a robust tray packaging for secure transportation and storage
Utilises high conductivity copper for optimal electrical performance
Features a vertical orientation for efficient space utilisation
Constructed from high quality liquid crystal polymer for enhanced durability
Offers a secure mating experience with polarized features
Rated for a high maximum current load promoting reliable operation in demanding applications
Incorporates a robust tray packaging for secure transportation and storage
Related links
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Board-to-Board Signal
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
