Molex PCB Receptacle for use with Power, Signal, Board-to-Board
- RS Stock No.:
- 536-730
- Mfr. Part No.:
- 2195630015
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£30.32
(exc. VAT)
£36.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £30.32 | - |
| 10 + | £27.89 | 8% |
*price indicative
- RS Stock No.:
- 536-730
- Mfr. Part No.:
- 2195630015
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Accessory Type | PCB Receptacle | |
| For Use With | Power, Signal, Board-to-Board | |
| Colour | Black | |
| Material | High Conductive Copper Alloy, LCP, Gold, Tin | |
| Standards/Approvals | IPC 1752A Class C, IEC-62474, Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration | |
| Series | 219563 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Accessory Type PCB Receptacle | ||
For Use With Power, Signal, Board-to-Board | ||
Colour Black | ||
Material High Conductive Copper Alloy, LCP, Gold, Tin | ||
Standards/Approvals IPC 1752A Class C, IEC-62474, Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration | ||
Series 219563 | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Vertical Receptacle Assembly offers robust connectivity solutions, designed for demanding applications requiring reliable power and signal transfer. Featuring guide receivers and a combination of 5 power circuits and 15 signal circuits, this innovative assembly ensures seamless integration in board to board configurations. Engineered for superior performance, it excels in environments ranging from 40°C to +125°C, making it a versatile choice for various industrial and commercial settings. With its high conductivity copper construction and durable liquid crystal polymer resin, the device is poised to meet stringent operational demands while adhering to environmental compliance standards.
Equipped with multiple circuits supporting simultaneous power and signal transmission
Durable design offering a maximum of 200 mating cycles for prolonged usage
Constructed from high conductivity copper to ensure effective electrical performance
Low halogen materials provide an eco friendly alternative to conventional plastics
Meets international standards for compliance providing assurance in product safety
Compact design with a vertical orientation optimises space on PCBs
Enhanced temperature tolerance enables operation in extreme conditions
Includes features such as polarisation to prevent incorrect mating
Designed for compatibility with various parts enhancing flexibility in applications
Related links
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Signal Power
- Molex PCB Receptacle for use with Board-to-Board Power
- Molex PCB Receptacle for use with Signal Board-to-Board
- Molex PCB Receptacle for use with Power Signal
- Molex PCB Receptacle for use with Power, Board-to-Board
- DeWALT DCV100 18V Leaf Blower
