Molex PCB Receptacle for use with Power, Signal, Board-to-Board
- RS Stock No.:
- 536-731
- Mfr. Part No.:
- 2195630016
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save £29.80
View bulk pricing optionsSubtotal (1 unit)*
£37.23
(exc. VAT)
£44.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £37.23 | - |
| 10 + | £34.25 | £29.80 |
*price indicative
- RS Stock No.:
- 536-731
- Mfr. Part No.:
- 2195630016
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Accessory Type | PCB Receptacle | |
| For Use With | Power, Signal, Board-to-Board | |
| Colour | Black | |
| Material | Tin, LCP, Gold, High Conductive Copper Alloy | |
| Standards/Approvals | IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C, Eu RoHS REACH SVHC Low-Halogen | |
| Series | 219563 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Accessory Type PCB Receptacle | ||
For Use With Power, Signal, Board-to-Board | ||
Colour Black | ||
Material Tin, LCP, Gold, High Conductive Copper Alloy | ||
Standards/Approvals IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C, Eu RoHS REACH SVHC Low-Halogen | ||
Series 219563 | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Vertical Receptacle Assembly with guide receivers delivers reliable and space efficient connectivity, featuring 1 power circuit and 30 signal circuits, ideal for high density applications requiring vertical integration of power and signal in a compact form factor.
Eu RoHS
REACH SVHC
Low Halogen
94V 0 Flammability
Guide to Mating Part
Related links
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Signal Power
- Molex PCB Receptacle for use with Board-to-Board Power
- Molex PCB Receptacle for use with Signal Board-to-Board
- Molex PCB Receptacle for use with Power Signal
- Molex PCB Receptacle for use with Power, Board-to-Board
- Bulkhead Pneumatic Fittings
