TE Connectivity Receptacle for use with PCB Connector

Subtotal (1 pack of 100 units)*

£156.16

(exc. VAT)

£187.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£156.16£1.562

*price indicative

RS Stock No.:
510-073
Distrelec Article No.:
304-58-680
Mfr. Part No.:
4-643498-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Receptacle

Product Type

PCB Connector

For Use With

PCB Connector

Colour

Black

Material

Nylon

Standards/Approvals

No

Series

MTA-100

COO (Country of Origin):
CN
The TE Connectivity Connector assembly is an innovative solution designed specifically for reliable wire-to-board connectivity. This receptacle, featuring insulation displacement contact technology, ensures effortless and robust connections, ideal for a variety of applications in modern electronic assemblies. With a focus on efficiency, the connector supports a streamlined design that enhances space utilisation and simplifies the connection process. Crafted with quality materials, this product excels in performance, adhering to stringent industry standards for safety and reliability.

Innovative insulation displacement technology ensures robust and reliable connections

Designed for use in wire-to-board applications, enhancing versatility across projects

Constructed from high-quality nylon, providing durability and strength under various conditions

Locking ramp retention mechanism guarantees secure mating during operation

Compatible with stranded discrete wire types, facilitating diverse wiring solutions

Operating temperature range accommodates various environmental conditions, ensuring longevity

UL and CSA certified, assuring compliance with safety and performance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy