TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 510-064
- Distrelec Article No.:
- 304-58-671
- Mfr. Part No.:
- 4-640620-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 150 units)*
£173.44
(exc. VAT)
£208.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £173.44 | £1.156 |
*price indicative
- RS Stock No.:
- 510-064
- Distrelec Article No.:
- 304-58-671
- Mfr. Part No.:
- 4-640620-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Red | |
| Material | Nylon | |
| Standards/Approvals | CSA, UL 94V-2, UL | |
| Series | MTA-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Red | ||
Material Nylon | ||
Standards/Approvals CSA, UL 94V-2, UL | ||
Series MTA-100 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is designed for optimal performance in insulation displacement applications. Featuring a robust receptacle system, this product facilitates efficient wire-to-board connections with reliability and ease. Its compact design features 15 cavities, making it versatile for a range of electrical setups. Crafted from durable nylon and coated with tin plating, it ensures excellent conductivity and resistance to environmental factors, supporting long-lasting connections. The integration of advanced mating retention technology enhances the safety and integrity of each connection, while its wide operating temperature range guarantees adaptability across various conditions. Whether employed in industrial settings or consumer applications, this connector assembly stands out as a dependable solution for modern connectivity needs.
Offers a reliable mating retention mechanism for enhanced connection integrity
Supported by an extensive range of compatible components for versatile applications
Features a compact, space-efficient design ideal for confined installations
Utilises insulation displacement termination for ease of installation and reduced assembly time
Employs a nylon housing material for structural strength and resistance to wear
Provides excellent electrical performance with nickel and tin contact plating
Designed to operate effectively across a broad temperature range for various environments
Complies with industry standards, ensuring compatibility and safety
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle Housing for use with Wire & Cable
- Cherry Keyboard Covers
- Bloom Jackets
- Container Storage Bins
