TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 509-916
- Mfr. Part No.:
- 3-647000-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£205.42
(exc. VAT)
£246.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £205.42 | £0.342 |
*price indicative
- RS Stock No.:
- 509-916
- Mfr. Part No.:
- 3-647000-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly exemplifies robust engineering designed for seamless wire-to-wire connections. Featuring an insulation displacement (IDC) mechanism, it ensures dependable electrical performance while facilitating quick and easy installations. With a designation in the MTA 100 series, this plug connector is crafted to accommodate stranded wire types and provides a reliable interface in varied applications. Made from durable nylon material, it boasts a striking red colour and supports a maximum operating voltage of 250 VAC. The intelligent design incorporates features for optimal electrical characteristics, making it suitable across numerous industries where secure connectivity is paramount.
Utilises insulation displacement technology for efficient wire termination
Compatible with stranded discrete wire types for versatile applications
Incorporates a locking lance mechanism for enhanced contact retention
Designed to withstand extreme temperatures, from -55 to 105 °C
Offers both mating alignment and retention features for secure connections
Meets stringent industry standards, ensuring reliability and safety
Constructed with low halogen content for improved environmental compliance
Supplied in bulk packaging, suitable for high-volume requirements
Backed by thorough compliance with EU regulations
Compatible with stranded discrete wire types for versatile applications
Incorporates a locking lance mechanism for enhanced contact retention
Designed to withstand extreme temperatures, from -55 to 105 °C
Offers both mating alignment and retention features for secure connections
Meets stringent industry standards, ensuring reliability and safety
Constructed with low halogen content for improved environmental compliance
Supplied in bulk packaging, suitable for high-volume requirements
Backed by thorough compliance with EU regulations
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle for use with AMP
- TE Connectivity Receptacle for use with AMP-BARREL
- TE Connectivity Crimp Receptacle, Wire-to-Board for use with Dynamic 1000 Series
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Plug for use with PCB Connector
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
