Subtotal (1 reel of 7000 units)*
£5,989.05
(exc. VAT)
£7,186.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £5,989.05 | £0.856 |
*price indicative
- RS Stock No.:
- 506-065
- Mfr. Part No.:
- 505551-3420
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Plug | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | Gold, Copper Alloy, LCP | |
| Standards/Approvals | EU RoHS compliant per EU 2015/863, Low-Halogen per IEC 61249-2-21 | |
| Series | 505551 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Plug | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour Black | ||
Material Gold, Copper Alloy, LCP | ||
Standards/Approvals EU RoHS compliant per EU 2015/863, Low-Halogen per IEC 61249-2-21 | ||
Series 505551 | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Plug stands out with its precision engineering and innovative design, making it an essential component for modern electronic applications. This board-to-board connector is tailored for optimal performance with a Compact footprint, featuring a 0.40mm pitch that supports high-density circuitry. Its robust construction ensures reliability, offering exceptional mating height and width while maintaining the necessary connectivity in tight spaces. Backed by compliance with key industry standards, this connector effectively addresses the demands of a variety of applications, particularly in environments that require low-halogen and RoHS compliant solutions. Experience ease of integration and operational efficiency with this Advanced connector that blends superior functionality with strategic design elements.
Delivers reliable connectivity with a Compact design
Supports high-density applications due to its narrow pitch
Complies with RoHS regulations ensuring environmental responsibility
Constructed with liquid crystal polymer offering durability
Features dual rows for enhanced circuit density
Meets stringent industry standards to ensure quality
Engineered for a wide operating temperature range for versatile use
Finished with gold plating for better conductivity and longevity
Facilitates easy mounting with surface mount termination style
