Molex Plug for use with SlimStack
- RS Stock No.:
- 482-383
- Distrelec Article No.:
- 304-62-408
- Mfr. Part No.:
- 505070-1242
- Brand:
- Molex
Subtotal (1 reel of 8000 units)*
£3,127.40
(exc. VAT)
£3,752.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,127.40 | £0.391 |
*price indicative
- RS Stock No.:
- 482-383
- Distrelec Article No.:
- 304-62-408
- Mfr. Part No.:
- 505070-1242
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Plug | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | LCP | |
| Standards/Approvals | EU RoHS Certificate of Compliance, IEC-62474, IPC 1752A Class C, IEC 61249-2-21, IPC 1752A Class D, chemSHERPA | |
| Series | 505070 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Plug | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour Black | ||
Material LCP | ||
Standards/Approvals EU RoHS Certificate of Compliance, IEC-62474, IPC 1752A Class C, IEC 61249-2-21, IPC 1752A Class D, chemSHERPA | ||
Series 505070 | ||
The TE Connectivity Board-to-Board Plug is engineered to meet the demands of modern electronic applications, offering exceptional reliability and performance. Its compact design features a 0.35mm pitch, making it well-suited for high-density applications where space is at a premium. With a mated height option of 0.60 or 0.70mm and a 2.00mm mated width, this connector accommodates various configurations while ensuring robust connectivity with twelve circuits. The construction utilises high-quality materials, including a copper alloy for the metal components and liquid crystal polymer for the resin, providing durability and stability in diverse environments. This is the perfect choice for applications requiring precise, secure connections in a range of electronic devices.
Offers an impressive maximum current capacity, suitable for a variety of applications
Built to withstand up to 30 mating cycles, ensuring long-term reliability
Black resin colour enhances aesthetic integration into devices
Vertical orientation allows for efficient space utilisation on PCBs
Packaging in embossed tape on reel simplifies manufacturing processes and handling
Designed to support both surface mount and PCB retention, providing versatile installation options
Exemption from low-halogen requirements aligns with environmental compliance standards
