Molex Connector for use with SlimStack
- RS Stock No.:
- 478-138
- Distrelec Article No.:
- 304-57-441
- Mfr. Part No.:
- 53647-0374
- Brand:
- Molex
Subtotal (1 reel of 840 units)*
£3,467.94
(exc. VAT)
£4,161.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,467.94 | £4.129 |
*price indicative
- RS Stock No.:
- 478-138
- Distrelec Article No.:
- 304-57-441
- Mfr. Part No.:
- 53647-0374
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | Brown | |
| Material | Phosphor Bronze, Brass, Stainless Steel | |
| Standards/Approvals | No | |
| Series | 53647 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour Brown | ||
Material Phosphor Bronze, Brass, Stainless Steel | ||
Standards/Approvals No | ||
Series 53647 | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board connector stands out with its Compact design and efficient performance, Ideal for applications requiring high-density connections. Engineered with a 0.635mm pitch, it ensures seamless mating with a choice of 8.00mm or 14.00mm mated heights. Its robust construction, featuring a combination of brass, phosphor bronze, and stainless steel, provides exceptional durability and reliability for various applications. Designed to handle up to 0.5A of current and 100V of voltage, this connector is perfectly suited for board-to-board signal applications. The connector is not just efficient
its low-halogen status caters to environmentally conscious choices, ensuring compliance with strict regulations while maintaining high performance.
Compact design promotes efficient use of space in board layouts
Robust materials enhance durability, ensuring long-lasting performance
Low-halogen compliance meets modern environmental standards
Flexibility in mating height caters to diverse application requirements
Supports both vertical orientation and surface mount Interface styles
