Molex Connector for use with SlimStack
- RS Stock No.:
- 520-687
- Mfr. Part No.:
- 52885-0374
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£619.43
(exc. VAT)
£743.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £619.43 | £0.619 |
*price indicative
- RS Stock No.:
- 520-687
- Mfr. Part No.:
- 52885-0374
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | Connector | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board connector, designed with a 0.635mm pitch, provides a reliable solution for compact electronic applications. Engineered to accommodate a mating height of 6.00 to 10.00 mm, it ensures optimal space efficiency without compromising performance. Featuring a robust engineering that allows for 30 circuits, this receptacle is perfect for high-density applications requiring precision and durability. The connectors natural resin colour and versatile design cater to a wide range of PCB thicknesses, making it applicable in various industries. Engineered with quality materials including copper alloy and high-temperature thermoplastics, it assures long-lasting functionality. With its low-halogen compliance and RoHS certification, this connector meets stringent environmental standards while delivering exceptional performance.
Utilises a surface mount termination interface for efficient space management
Features a glow-wire capable design for increased safety in electrical applications
Ensures reliable attachment with PCB retention properties
Optimised for robotic placement, enhancing production efficiency
Supports a wide operating temperature range for diverse environmental conditions
Incorporates a unique embossed tape on reel packaging for easy handling and installation
Features a glow-wire capable design for increased safety in electrical applications
Ensures reliable attachment with PCB retention properties
Optimised for robotic placement, enhancing production efficiency
Supports a wide operating temperature range for diverse environmental conditions
Incorporates a unique embossed tape on reel packaging for easy handling and installation
Related links
- Molex Connector for use with SlimStack
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit