Molex Connector for use with SlimStack
- RS Stock No.:
- 520-689
- Mfr. Part No.:
- 52885-1474
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£2,780.53
(exc. VAT)
£3,336.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,780.53 | £2.781 |
*price indicative
- RS Stock No.:
- 520-689
- Mfr. Part No.:
- 52885-1474
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | Connector | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board connector is engineered to deliver reliable performance in compact applications. Offering a 0.635mm pitch design, it efficiently connects PCBs while accommodating a range of heights from 6.00mm to 10.00mm. The connector boasts a robust 140-circuit capacity, making it ideal for high-density configurations. With a durability rating of 50 mating cycles, it ensures longevity even in dynamic environments. Designed for surface mounting, it guarantees ease of integration into your product assembly process. The connector is compliant with various environmental standards, ensuring its suitability for diverse applications.
Suitable for surface mounting to streamline assembly processes
Compliant with environmental regulations for peace of mind
Provides excellent conductivity thanks to gold and tin plating
Engineered with high-temperature thermoplastic for enhanced thermal performance
Facilitates easy robotic placement for automated manufacturing
Compliant with environmental regulations for peace of mind
Provides excellent conductivity thanks to gold and tin plating
Engineered with high-temperature thermoplastic for enhanced thermal performance
Facilitates easy robotic placement for automated manufacturing
Related links
- Molex Connector for use with SlimStack
- Connector for use with SlimStack
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch