Molex Plug for use with SlimStack

Subtotal (1 reel of 8000 units)*

£3,360.32

(exc. VAT)

£4,032.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,360.32£0.42

*price indicative

RS Stock No.:
478-679
Distrelec Article No.:
304-62-415
Mfr. Part No.:
505070-2022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Plug

Product Type

PCB Header

For Use With

SlimStack

Colour

Black

Material

LCP, Gold, Copper Alloy

Standards/Approvals

EU 2015/863, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, chemSHERPA (xml), IPC 1752A Class D

Series

505070

COO (Country of Origin):
JP
The Molex Board-to-Board Plug showcases a sleek design with a 0.35mm pitch, making it an Ideal choice for Advanced connectivity needs. Engineered to support both 0.60mm and 0.70mm mated heights, it ensures versatile applications while maintaining a Compact footprint. The unit accommodates up to 20 circuits, facilitating robust data transmission. With resilience against harsh environments and a compliance standard that meets several global directives, it guarantees long-term reliability and performance. Whether employed in consumer electronics or industrial settings, this connector merges functionality with superior engineering, giving engineers a dependable solution for their interfacing requirements.

Delivers superior performance with a mating height flexibility of 0.60mm or 0.70mm

Crafted to support 20 circuits, enhancing data transfer capabilities

Constructed from high-grade liquid crystal polymer for durability and thermal resistance

Features gold plating for excellent signal integrity and resistance to corrosion

Utilises surface mount termination for low profile applications and ease of installation

Engineered to operate within a temperature range of -40° to +85°C for diverse environments

Compatible with multiple part receptacles, broadening potential applications

Backed by compliance to stringent industry standards for product safety and environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy