Molex Connector for use with SlimStack

Subtotal (1 reel of 1000 units)*

£3,795.00

(exc. VAT)

£4,554.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,795.00£3.795

*price indicative

RS Stock No.:
482-295
Distrelec Article No.:
304-62-618
Mfr. Part No.:
52885-1074
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Accessory Type

Connector

For Use With

SlimStack

Colour

Natural

Material

High Temperature Thermoplastic, Gold, Tin, Copper Alloy

Standards/Approvals

IPC 1752A Class C, IPC 1752A Class D, 94V-0, IEC-62474, IEC 61249-2-21, EU 2015/863

Series

52885

COO (Country of Origin):
JP
The Molex Board-to-Board connector is engineered to provide exceptional connectivity in Compact applications. This innovative receptacle boasts a 0.635mm pitch and features a sleek design that accommodates mated heights ranging from 6.00mm to 10.00mm. Tailored for precision signal transmission, it supports up to 100 circuits while ensuring reliable performance across various operational environments. The combination of high-temperature thermoplastic resin and copper alloy materials ensures durability, making it Ideal for demanding applications. With its unique stacking type design, this connector promises ease of integration into your PCB assembly, ultimately streamlining the manufacturing process. Its precision engineering is complemented by an array of compliance certifications, showcasing its commitment to quality and safety standards.

Vertical orientation improves PCB layout flexibility

Low-profile structure minimises interference in tight spaces

Mates with a variety of compatible plugs for greater adaptability

Easy robotic placement streamlines assembly processes

Embossed tape on reel packaging simplifies handling and placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy