Molex Connector for use with SlimStack

Subtotal (1 reel of 1000 units)*

£1,472.82

(exc. VAT)

£1,767.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,472.82£1.473

*price indicative

RS Stock No.:
469-852
Distrelec Article No.:
304-56-761
Mfr. Part No.:
52885-0774
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Connector

Product Type

PCB Header

For Use With

SlimStack

Colour

Natural

Material

Copper Alloy, High Temperature Thermoplastic, Tin, Gold

Standards/Approvals

No

Series

52885

COO (Country of Origin):
JP
The Molex Board-to-Board connector redefines the versatility of electronic interconnection, combining a Compact design with exceptional performance. Featuring a 0.635mm pitch, it is engineered for applications that require reliable signalling and space efficiency. The innovative receptacle design accommodates a range of mating heights, ensuring compatibility across a variety of product configurations. Ideal for board-to-board applications, this connector excels in demanding environments, delivering robust performance without compromising on size. Its low-halogen construction and compliance with a multitude of international standards make it a suitable choice for modern electronics, catering to the needs of industries prioritising performance and environmental responsibility.

Engineered with a robust vertical orientation for optimal space utilisation

Designed for high circuit capacity, supporting up to 70 circuits

Incorporates a self-locating feature for enhanced mating accuracy

Complies with leading environmental standards for low-halogen applications

Durable construction ensures longevity in high-cycle environments

Utilises high-temperature thermoplastic materials to withstand diverse operational conditions

Facilitates easy integration with pick-and-place robotic systems for efficient assembly

Provides flexibility for various PCB thicknesses, enhancing compatibility across devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy