Molex Connector for use with SlimStack

Subtotal (1 reel of 1000 units)*

£2,597.24

(exc. VAT)

£3,116.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,597.24£2.597

*price indicative

RS Stock No.:
473-355
Distrelec Article No.:
304-57-484
Mfr. Part No.:
55091-0774
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Connector

Product Type

PCB Header

For Use With

SlimStack

Colour

Black

Material

Tin, High Temperature Thermoplastic, Copper Alloy, Gold

Standards/Approvals

IPC 1752A Class D, EU 2015/863, IEC-62474, 94V-0, IPC 1752A Class C, IEC 61249-2-21

Series

55091

COO (Country of Origin):
CN
The Molex Board-to-Board connector revolutionises connectivity with its sophisticated 0.635mm pitch design. Engineered for ultimate reliability, this connector boasts remarkable durability with a maximum of 50 mating cycles, ensuring resilient performance in a variety of applications. Its sleek design accommodates a 12.00mm or 6.00mm mated height, making it a versatile solution for space-constrained environments. The connector is adept at handling up to 0.5A per contact while maintaining a maximum voltage of 100V, providing robust electrical performance. Its construction includes high-temperature thermoplastic resin and a copper alloy metal, enhanced with gold plating for durability. Suitable for surface mount applications, this connector is Ideal for board-to-board and signal connections, meeting the evolving demands of modern electronics.

Constructed with materials that ensure long-lasting reliability

Features vertical orientation for space-efficient layouts

Complies with industry standards for safety and performance

Facilitates easy integration with existing systems

Includes robust packaging type to Streamline manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy