Molex Connector for use with SlimStack
- RS Stock No.:
- 482-270
- Mfr. Part No.:
- 53307-2671
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£1,541.68
(exc. VAT)
£1,850.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,541.68 | £1.542 |
*price indicative
- RS Stock No.:
- 482-270
- Mfr. Part No.:
- 53307-2671
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector | |
| For Use With | SlimStack | |
Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board connector offers a sophisticated solution for your connectivity requirements. Engineered for vertical applications, this connector stands out with its exceptional 0.80mm pitch, optimising space while maintaining reliable performance. Ideal for board-to-board applications, it boasts a mated height of either 4.50mm or 5.50mm, accommodating various design specifications. With 26 circuits, it ensures robust connections, making it a dynamic choice for high-density environments. Crafted from high temperature thermoplastic with phosphor bronze components, this connector promises durability and resilience. Whether in signal components or PCB headers, this versatile connector exemplifies innovation in design, ensuring seamless integration into your electronic systems.
Made from high temperature thermoplastic for improved heat resistance
Promotes reliable connections with a maximum of 26 circuits
Offers compatibility with various SlimStack receptacles
Surface mount termination interface facilitates easy assembly
Resilient construction withstands a wide operating temperature range
Shrouded design ensures proper alignment and connection integrity
Promotes reliable connections with a maximum of 26 circuits
Offers compatibility with various SlimStack receptacles
Surface mount termination interface facilitates easy assembly
Resilient construction withstands a wide operating temperature range
Shrouded design ensures proper alignment and connection integrity
Related links
- Molex Connector for use with SlimStack
- Molex Plug for use with SlimStack
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
