Molex Connector for use with SlimStack

Subtotal (1 reel of 1000 units)*

£1,142.50

(exc. VAT)

£1,371.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,142.50£1.143

*price indicative

RS Stock No.:
473-384
Distrelec Article No.:
304-62-644
Mfr. Part No.:
53307-1471
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Accessory Type

Connector

For Use With

SlimStack

Colour

Natural

Material

Phosphor Bronze, High Temperature Thermoplastic, Tin

Standards/Approvals

EU RoHS, chemSHERPA, IPC 1752A Class C, IEC-62474, IPC 1752A Class D

Series

53307

COO (Country of Origin):
JP
The TE Connectivity Board-to-Board connector redefines versatility in compact interconnect solutions. Designed with a 0.80mm pitch, it seamlessly accommodates mated heights of either 4.50mm or 5.50mm, providing a sleek integration into various applications. The connector features a robust configuration with 14 circuits arranged vertically, ensuring a reliable connection in tight spaces. It is particularly suited for PCB headers, allowing for efficient signal transmission and facilitating a reliable operation within a -40° to +105°C temperature range. The high-temperature thermoplastic resin casing provides durability while the phosphor bronze metal enhances performance through its superior conductivity. Whether for commercial or industrial use, this connector is crafted to meet the rigorous demands of modern electronic assemblies.

Provides reliable connections through a high-quality resin and metal construction

Facilitates easy mating with compatible receptacles for diverse applications

Ensures exceptional performance across a wide operational temperature range

Equipped with 14 circuits, enhancing signal integrity and efficiency

Utilises advanced plating techniques to improve durability and resistance to wear

Related links